- RS庫存編號:
- 768-5847
- 製造商:
- RS PRO
- RS庫存編號:
- 768-5847
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
High Pressure Screw Coupling - RS
RS High Pressure Screw Couplings with VITON® fluoroelastomer seals have been specially designed for hydraulic oil applications, are equivalent to Gromelle Series 6000 couplings, and are suitable for working temperatures between -10 to +200°C. The high pressure RS hydraulic couplings are manufactured from carbon steel, incorporate a back-up PTFE sealing ring, and carbon steel springs.
Warning
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.
規格
Attribute | Value |
---|---|
Thread | BSP 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Material | Carbon Steel |
Series | TGW |
Compatible With | Gromelle 6000 Series |
Type | Union |
Locking Style | Screw Lock |
Seal Material | FMK |
Thread Standard | BSP |
Thread Gender | Female |
Maximum Operating Pressure | 950 bar |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -10°C |