- RS庫存編號:
- 498-609
- 製造零件編號:
- S100-AC-AC-02.00
- 製造商:
- Parker
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 498-609
- 製造零件編號:
- S100-AC-AC-02.00
- 製造商:
- Parker
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Test Point Microbore Flexible Hose
Test point hose and test point pressure gauge adaptor enable remote monitoring of hydraulic system pressure through pre-installed test point connectors
Test point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge
5mm hose outside diameter ensures flexibility and ease of routing through hydraulic components or pipework while maintaining a high pressure rating
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C), 68% (at 120°C)
Test point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge
5mm hose outside diameter ensures flexibility and ease of routing through hydraulic components or pipework while maintaining a high pressure rating
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C), 68% (at 120°C)
Note
For measuring with liquid pressure media, bleed before connecting tube. Protect from fire, sharp corners and hot objects.
規格
Attribute | Value |
---|---|
Connection B Thread | M16 |
Connection B - Thread Standard | Metric |
Length | 2m |
Maximum Operating Pressure | 400 bar |
Connection A Thread | M16 |
Hose Outside Diameter | 5mm |
Minimum Bend Radius | 20mm |
Minimum Operating Temperature | -20°C |
Connection B - Thread Size | M16 |
Maximum Operating Temperature | +100°C |
Connection A - Thread Standard | Metric |
Connection A - Thread Size | M16 |