- RS庫存編號:
- 257-8886
- 製造零件編號:
- 2103-01-17.00
- 製造商:
- Hydrotechnik
此產品已停售
- RS庫存編號:
- 257-8886
- 製造零件編號:
- 2103-01-17.00
- 製造商:
- Hydrotechnik
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Minimess 1620 Test Point
Enables quick and easy connection to pressure gauges or test hoses
Fitted with metal protective cap and securing chain
Compact design allows use in positions where space limited
Manufactured in steel with zinc plated and yellow chromated surface finish or in stainless steel 1.4104
Seal material is Buna N (steel body), Viton (stainless steel body)
Connecting thread M16 x 2
Fitted with metal protective cap and securing chain
Compact design allows use in positions where space limited
Manufactured in steel with zinc plated and yellow chromated surface finish or in stainless steel 1.4104
Seal material is Buna N (steel body), Viton (stainless steel body)
Connecting thread M16 x 2
Test Points - Hydrotechnik
Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.
規格
Attribute | Value |
---|---|
Connection A - Thread Size | 1/8in |
Connection A - Thread Standard | G |
Maximum Operating Pressure | 630 bar |
Connection A - Gender | Male |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -30°C |