ON Semiconductor CAT9555YI-T2, 16-Channel I/O Expander 400kHz, I2C, SMBus, 24-Pin TSSOP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Serial I/O Peripherals, ON Semiconductor

規格
Attribute Value
Number of I/O Channels 16
Interface I2C, SMBus
Number of Pins 24
Package Type TSSOP
Clock Frequency 400kHz
Mounting Type Surface Mount
Maximum Supply Voltage 5.5 V
Minimum Supply Voltage 2.3 V
此為已停產產品