- RS庫存編號:
- 162-5759
- 製造零件編號:
- HIF3BA-26P-2.54W
- 製造商:
- Hirose
此產品已停售
- RS庫存編號:
- 162-5759
- 製造零件編號:
- HIF3BA-26P-2.54W
- 製造商:
- Hirose
法例與合規
產品詳細資訊
Ribbon Cable Connector
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
Applicable Cable UL2651 AWG#28 flat cable
規格
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 650.0 V ac |
Housing Material | PBT |
Contact Material | Brass |