- RS庫存編號:
- 197-3366
- 製造零件編號:
- 490107671812
- 製造商:
- Wurth Elektronik
可供預購。
已增加
單價 个(每托盘 5 )
HK$22.888
單位 | Per unit | Per Pack* |
5 - 5 | HK$22.888 | HK$114.44 |
10 + | HK$22.384 | HK$111.92 |
* 參考價格 |
- RS庫存編號:
- 197-3366
- 製造零件編號:
- 490107671812
- 製造商:
- Wurth Elektronik
法例與合規
產品詳細資訊
The Wurth Elektronik WR-WST series 18 pin redfit IDC is a solderless reversible direct plug-in connector with SKEDD technology and insulation displacement connection. It is designed and manufactured for use in general electronic equipment.
Operating temperature range is from -25°C to +105°C
Insulator material is LCP
Contact material is CuNiSi
Halogen free
Insulator material is LCP
Contact material is CuNiSi
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |