- RS庫存編號:
- 770-9029
- 製造零件編號:
- 10168-6000EC
- 製造商:
- 3M
此產品已停售
- RS庫存編號:
- 770-9029
- 製造零件編號:
- 10168-6000EC
- 製造商:
- 3M
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
IDC Wiremount Plugs (MDR) Shielded
From 3M, this range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, provides IDC terminations for the individual cores and wiper-on-wiper contact. The 101 Series MDR Wiremount Plug accepts various cable constructions including round, flat, twisted pair and twinax.
Features and Benefits:
The 3M range of IDC Wiremount Plugs includes:
101xx-6000Ex = Gold Flash over Ni IDC plating
101xx-6000xL = Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
101xx-6000xC = Contact area Au 0.7 6 μm, Tail area Au flash
101xx-6x0xxx = Black cover
101xx-6x1xxx = Gray cover
101xx-6000xL = Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
101xx-6000xC = Contact area Au 0.7 6 μm, Tail area Au flash
101xx-6x0xxx = Black cover
101xx-6x1xxx = Gray cover
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
規格
Attribute | Value |
---|---|
Number of Contacts | 68 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Termination Method | IDC |
Current Rating | 1A |
Housing Material | Steel |
Length | 52.5mm |
Width | 12.7mm |
Depth | 9.1mm |
Contact Material | Beryllium Copper |
Series | 101 |
Dimensions | 52.5 x 12.7 x 9.1mm |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |