- RS庫存編號:
- 188-6454
- 製造零件編號:
- 3-110-016
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 188-6454
- 製造零件編號:
- 3-110-016
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
IEC Appliance Outlet J, Snap-in Mounting, Front Side, IDC Terminal, integrated Light Pipe, Colour Coding.
Panel mount: Snap-in version, from front side
Connector, Pin temperature 70 °C, Protection class I
Wire gauge 10AWG/6.0mm², 12AWG/4.0mm², 2.5mm²
Light Pipe as an accessory, has to be ordered separately
Live contact as PCB terminal
Protection cover can be used as wire press
Allows wiring of multiple terminals at once
Light pipe for status indication
V-Lock cord retaining standard
Connector, Pin temperature 70 °C, Protection class I
Wire gauge 10AWG/6.0mm², 12AWG/4.0mm², 2.5mm²
Light Pipe as an accessory, has to be ordered separately
Live contact as PCB terminal
Protection cover can be used as wire press
Allows wiring of multiple terminals at once
Light pipe for status indication
V-Lock cord retaining standard
規格
Attribute | Value |
---|---|
IEC Connector Type | J |
Gender | Female |
Current Rating | 16 A, 20A |
Switch Type | 3 Pole |
Voltage Rating | 250 V |
Maximum Cable Diameter | 4 mm², 12 AWG |