- RS庫存編號:
- 180-8318
- 製造零件編號:
- IRFD123PBF
- 製造商:
- Vishay
1400 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:100 个
HK$5.425
單位 | Per unit | Per Tube* |
100 - 100 | HK$5.425 | HK$542.50 |
200 - 300 | HK$5.307 | HK$530.70 |
400 + | HK$5.189 | HK$518.90 |
* 參考價格 |
- RS庫存編號:
- 180-8318
- 製造零件編號:
- IRFD123PBF
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Vishay MOSFET
The Vishay MOSFET is an N-channel, HVMDIP package, a through-hole mount is a new age product with a drain-source voltage 100V and maximum gate-source voltage of 20V. It has of resistance of 270mohm at a gate-source voltage of 10V. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
Dynamic dV/dt rating
Ease of paralleling
End stackable
Fast switching
For automatic insertion
Lead (Pb) free component
Operating temperature ranges between -55°C and 175°C
Repetitive avalanche rated
Ease of paralleling
End stackable
Fast switching
For automatic insertion
Lead (Pb) free component
Operating temperature ranges between -55°C and 175°C
Repetitive avalanche rated
Applications
Battery chargers
Inverters
Power supplies
Switching mode power supply (SMPS)
Inverters
Power supplies
Switching mode power supply (SMPS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.