- RS庫存編號:
- 180-8331
- 製造零件編號:
- IRFIBF20GPBF
- 製造商:
- Vishay
950 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:50 个
HK$19.032
單位 | Per unit | Per Tube* |
50 - 50 | HK$19.032 | HK$951.60 |
100 - 150 | HK$18.618 | HK$930.90 |
200 + | HK$18.204 | HK$910.20 |
* 參考價格 |
- RS庫存編號:
- 180-8331
- 製造零件編號:
- IRFIBF20GPBF
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Vishay IRFIBF20G is a N-channel power MOSFET having drain to source(Vds) voltage of 900V.The gate to source voltage(VGS) is 20V. It is having TO-220 FULLPAK package. It offers drain to source resistance (RDS.) 8ohms at 10VGS.
Isolated package
High voltage isolation = 2.5 kVrms (t = 60 s
High voltage isolation = 2.5 kVrms (t = 60 s
f = 60 Hz)
Dynamic dV/dt rating
Dynamic dV/dt rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.