onsemi AR0130CS AR0130CSSM00SPCA0-DRBR2 Image Sensor, 1280 x 960pixel, 45fps Serial-2 Wire, 48-Pin PLCC
- RS庫存編號:
- 188-6179
- 製造零件編號:
- AR0130CSSM00SPCA0-DRBR2
- 製造商:
- onsemi
10 現貨庫存,可於3工作日發貨。
已增加
單價 个(每套 5)
HK$268.722
單位 | Per unit | Per Tray* |
5 - 20 | HK$268.722 | HK$1,343.61 |
25 - 95 | HK$257.976 | HK$1,289.88 |
100 - 245 | HK$247.228 | HK$1,236.14 |
250 + | HK$241.852 | HK$1,209.26 |
* 參考價格 |
- RS庫存編號:
- 188-6179
- 製造零件編號:
- AR0130CSSM00SPCA0-DRBR2
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The ON Semiconductor AR0130 is a 1/3−inch CMOS digital image sensor with an active−pixel array of 1280H x 960V. It captures images with a rolling−shutter readout. It includes sophisticated camera functions such as auto exposure control, windowing, and both video and single frame modes
Auto Black Level Calibration
Context Switching
Progressive Scan
Context Switching
Progressive Scan
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | AR0130CS |
Image Size | 1280 x 960pixel |
Frame Rate | 45 fps, 60fps |
Interface Type | Serial-2 Wire |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 48 |