- RS庫存編號:
- 244-0028
- 製造零件編號:
- GF1620B7
- 製造商:
- Schneider Electric
- RS庫存編號:
- 244-0028
- 製造零件編號:
- GF1620B7
- 製造商:
- Schneider Electric
法例與合規
不適用
產品詳細資訊
Control/Impulse Relays for Modular Contactors
Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith
Standards
Conforms to IEC947-5-1, IEC669-1, IEC669-2.
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
規格
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Switching Current | 16A |
Number of Poles | 2 |