RS PRO Telephone Slide Indicator Light, Clear, 48 V, 25 mA, 5000h
- RS庫存編號:
- 564-481
- 製造商:
- RS PRO
可享批量折扣
單價 个(每托盘 5 )**
HK$13.58
495 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
5 - 245 | HK$13.58 | HK$67.90 |
250 - 1245 | HK$13.04 | HK$65.20 |
1250 + | HK$10.74 | HK$53.70 |
** 參考價格
- RS庫存編號:
- 564-481
- 製造商:
- RS PRO
T5.5 Telephone Slide
This RS Pro T5.5 telephone slide lamp has a black base. Commonly used for signalisation within industrial indicator applications that demand durable and energy efficient light sources.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 6000 hours
Durable and efficient light source
RS PRO Telephone Slide Lamp, Clear, 48 V
It is interesting how the bulb industry has changed during the last two centuries. Even though there are great light bulbs available on the market, there is still a requirement for Filament Bulbs lighting that brings reliability and a bit of history.
Today, we are proudly introducing our own branded RS PRO Telephone Slide Lamp acting as a functional light source for signalisation within industrial indicator applications that demand durable and energy efficient light sources.
Their construction is quite simple as the lamps are encased in a glass bulb and consists of a thin coil of wire commonly known as filament. The high passage of current (25 mA - milliampere) increases filament temperature, allowing to provide superb efficiency. Our Filament Lamp provides clear light and delivers 2.5 lumens of bright output with an impressive lifetime of up to 5000 hours.
Depending on your needs in terms of voltage, current rating, diameter, lamp size or lens colour preferences, our wide range of Filament Lamps can fulfil all your lighting requirements.
Today, we are proudly introducing our own branded RS PRO Telephone Slide Lamp acting as a functional light source for signalisation within industrial indicator applications that demand durable and energy efficient light sources.
Their construction is quite simple as the lamps are encased in a glass bulb and consists of a thin coil of wire commonly known as filament. The high passage of current (25 mA - milliampere) increases filament temperature, allowing to provide superb efficiency. Our Filament Lamp provides clear light and delivers 2.5 lumens of bright output with an impressive lifetime of up to 5000 hours.
Depending on your needs in terms of voltage, current rating, diameter, lamp size or lens colour preferences, our wide range of Filament Lamps can fulfil all your lighting requirements.
Features and Benefits
- Filament Lamp is a well-established bulb and broadly circulated the world, meaning easily accessible regardless of your location
- History speaks for its self - this is one of the most reliable bulbs being able to operate at a higher temperature
- The Light Bulb saves energy at the start as you don't have to wait for full warm light
- The lighting provides an excellent colour rendition
- If needed, the bulb could be dimmed easily
- The Lamp delivers 2.5 lumens of bright output to support your machine for up to 5000 hours of constant lighting
- The light bulb wire is easy to installation – Slide the base in, and the Lamp is ready for use
Applications
- Communication
- Medical
- Radio
- Pilot
- Automotive
- Aviation spheres
Note
Operating costs, in the long run, are quite substantial, especially in comparison to other forms of lighting. On the other hand, filament bulbs provide less initial costs during the run, which is crucial for specific applications.
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Attribute | Value |
---|---|
Voltage Rating | 48 V |
Lamp Base | Telephone Slide |
Current Rating | 25 mA |
Diameter | 5.4mm |
Lamp Size | T5.5 |
Length | 30 mm |
Lens Colour | Clear |
Luminosity | 2.5 lm |
Life Hours | 5000h |
- COO (Country of Origin):
- KR