Bourns GDT, TBU High Speed Protector, Telecom Fuse Inductor Kit, 5 pieces

  • RS庫存編號 754-6130
  • 製造零件編號 PN-DESIGNKIT-19
  • 製造商 Bourns
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Bourns PortNote® Solutions Design Kits

Bourns PortNote® Solutions design kits offer a range of convenient solutions to an array of port applications, that need straight forward, effective and reliable electrical protection. Focusing on the port rather than individual products offers a simple and logical approach whilst contributing to a total solution, with a variety of ports and their variations covered.

In addition, with each PortNote® kit a simple single page datasheet is provided with essential information to enable an effective solution known to work in most typical applications. This includes objectives, part numbers, compliance, schematic, and much more.

Each kit contains enough Bourns® products to build five of the Bourns PortNote® Solution circuits for datacom, audio, video, and telecom applications.

The range of Bourns PortNote® Solutions Design Kits includes:

Solution List
RS Stock No. PortNote® Solution Manufacturer Part No. Kit Contains
754-6124 LVDS Input Port Surge Protection PN-DESIGNKIT-15 10 TBU® High-Speed Protectors: TBU-CA085-200-WH (717-3445)
10 GDTs: 2031-42T-SM-RPLF
10 Switching Diode Arrays: CDSOT23-S2004
754-6128 LVDS Output Port Surge Protection PN-DESIGNKIT-16 10 TBU® High-Speed Protectors: TBU-CA085-200-WH (717-3445)
10 GDTs: 2031-42T-SM-RPLF
10 Switching Diode Arrays: CDSOT23-S2004
754-6137 VDSL Line Side Protection PN-DESIGNKIT-18 5 TBU® High-Speed Protector: TBU-CA050-500-WH (717-3427)
5 GDT: 2031-15T-SM-RPLF
754-6130 VDSL Over POTS Protection PN-DESIGNKIT-19 5 TBU® High-Speed Protector: TBU-PL085-200-WH
5 TBU® High-Speed Protector: TBU-CA085-500-WH (717-3449)
5 GDT: 2020-42T-C4LF
10 Telecom Fuses: B1250T (692-5075)
754-6134 RJ-11 SLIC Protection GR-1089-CORE Negative Voltage Tracking PN-DESIGNKIT-20 5 TBU® High-Speed Protector: TBU-PL060-200-WH
10 MOV Devices: MOV-10D201K
754-6143 RS-485 Serial Port ESD/EFT/Surge Protection PN-DESIGNKIT-22 10 TBU® High-Speed Protectors: TBU-CA065-300-WH (717-3473)
10 MOVs: MOV-10D201K
5 TVS Diode Array: CDSOT23-SM712
754-6146 IEEE 1394B FireWire / iLink Protection PN-DESIGNKIT-25 5 Multifuse® PPTC Resettable Fuse: MF-SM150/33-2
20 ChipGuard® ESD Suppressors: CG0603MLU-05E
754-6140 Can-bus Surge Protection PN-DESIGNKIT-26 10 TBU® High-Speed Protectors: TBU-CA065-100-WH (717-3470)
10 MOVs: MOV-10D201K
10 TVS Diode Arrays: CDSOT23-T12LC
754-6159 HD-SDI / SDI Coaxial Port Protection PN-DESIGNKIT-27 5 TBU® High-Speed Protector: TBU-CA065-100-WH (717-3470)
5 GDT: 2031-23T-SM-RPLF
5 TVS Diode: CDSOD323-T05LC
754-6152 SATA HDD Interface Data & Power Protection PN-DESIGNKIT-28 5 Multifuse® PPTC Resettable Fuse: MF-MSMF075/24-2 (647-8184)
5 TVS Diode: SMBJ5.0A
5 TVS Diode Array: CDDFN10-0524P
754-6156 LED PWM Dimmer PWM / Power Protection PN-DESIGNKIT-29 5 Multifuse® PPTC Resettable Fuse: MF-MSMF110/16-2 (647-8207)
10 TVS Diode Arrays: CDSOT23-T12C
754-6165 Li-Ion Battery Controller Overcurrent and ESD Protection PN-DESIGNKIT-30 5 Multifuse® PPTC Resettable Fuse: MF Strap type (ex. MF-SVS210-0) 15 ChipGuard® ESD Suppressors: CG0603MLA-5.5ME
754-6168 DisplayPort 1.2 ESD and Overcurrent Protection PN-DESIGNKIT-31 10 TVS Diode Arrays: CDDFN10-0524P
5 TVS Diode Array: CDSOT236-0504LC
5 Multifuse® PPTC Resettable Fuse: MF-PSMF075X-2 (691-7516)
754-6162 USB 3.0 ESD and Overcurrent Protection PN-DESIGNKIT-32 5 Multifuse® PPTC Resettable Fuse: MF-NSMF200-2 (647-8336)
5 TVS Diode Array: CDDFN10-0506N
754-6171 Thunderbolt™ Port ESD and Overcurrent Protection PN-DESIGNKIT-33 5 TVS Diode Array: CDDFN10-0524P
5 TVS Diode: CDSOD323-T05SC
5 Multifuse® PPTC Resettable Fuse: MF-MSMF260-2 (647-8257)
754-6174 Ethernet Power over Ethernet (PoE) PD Protection PN-DESIGNKIT-34 5 TVS Diode Array: CDSOT236-0504C
10 Bridge Rectifiers: CDNBS04-B08200
5 TVS Diode: SMBJ58A
5 Transformer: SM51108EL
754-6178 Ethernet Power over Ethernet (PoE) PSE Protection PN-DESIGNKIT-35 5 TVS Diode Array: CDSOT236-0504C
5 Multifuse® PPTC Resettable Fuse: MF-SMDF050-2 (647-7995)
5 Transformer: SM51108EL
754-6187 VDSL Driver Side Protection PN-DESIGNKIT-36 5 GDT: 2038-110-SM-RPLF
5 Thyristor: TISP4P015L1NR-S
5 Diode Bridge: CD143A-SR70
754-6180 Satellite Receiver RF Input Surge Protection PN-DESIGNKIT-37 5 GDT: 2035-09-SM-RPLF (690-9975)
5 TVS Diode: SMLJ20A

Surge Protection

規格
Attribute Value
Kit Includes GDT, TBU High Speed Protector, Telecom Fuse
Number of Pieces 5
此為已停產產品