Toko Wire Wound Inductor Kit, 50 pieces

  • RS庫存編號 788-0569
  • 製造零件編號 SB-DEM2812C
  • 製造商 Toko
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Toko DEM2812C Magnetically Shielded SMD choke Kit

Magnetically shielded SMD Fixed Inductors with a low DC resistance
Ideal for a variety of DC-DC converter inductor applications.(DVC,DSC,Cellular phone,PDA)
Low profile (2.8 ´ 3.0mm, 1.2mm Max height)

Kit Contents
in kit Pieces Inductance Tolerance Max DC Current Max DC resistance Stock No.
R47N x 5 0.47 μH ±30 % 3.1 A 31 mΩ 724-5156
R68N x 5 0.68 μH ±30 % 2.9 A 37 mΩ 724-5165
1R0N x 5 1 μH ±30 % 2.7 A 43 mΩ 724-5143
1R5N x 5 1.5 μH ±30 % 2.4 A 52 mΩ 724-5146
2R2M x 5 2.2 μH ±20 % 2 A 70 mΩ 724-5140
3R3M x 5 3.3 μH ±20 % 1.5 A 96 mΩ 724-5159
4R7M x 5 4.7 μH ±20 % 1.4 A 126 mΩ 724-5152
6R8M x 5 6.8 μH ±20 % 1.1 A 204 mΩ 724-5171
100M x 5 10 μH ±20 % 0.85 A 300 mΩ 724-5168
120M x 5 12 μH ±20 % 0.76 A 350 mΩ 724-5162
Total number of parts 50

Surface Mount Inductors and Chokes

規格
Attribute Value
Kit Includes Wire Wound Inductor
Number of Pieces 50
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 740.00
(不含稅)
單位
Per unit
1 +
HK$740.00