Toko Wire Wound Inductor Kit, 45 pieces

  • RS庫存編號 788-0579
  • 製造零件編號 SB-DEM4518C
  • 製造商 Toko
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Toko DEM4518C Magnetically Shielded SMD choke Kit

Magnetically shielded SMD Fixed Inductors with a low DC resistance
Ideal for a variety of DC-DC converter inductor applications.(DVC,DSC,Cellular phone,PDA)
Low profile (4.5 ´ 4.7mm, 1.8mm Max height)

Kit Contents
in kit Pieces Inductance Tolerance Max DC Current Max DC resistance Stock No.
1R2N x 5 1.2 μH ±30 % 3.5 A 47 mΩ 724-5051
1R8N x 5 1.8 μH ±30 % 3 A 56 mΩ 724-5055
2R4M x 5 2.4 μH ±20 % 2.6 A 65 mΩ 724-5064
3R3M x 5 3.3 μH ±20 % 2.3 A 74 mΩ 724-5067
4R3M x 5 4.3 μH ±20 % 2 A 84 mΩ 724-5061
6R8M x 5 6.8 μH ±20 % 1.9 A 106 mΩ 724-5070
100M x 5 10 μH ±20 % 1.7 A 132 mΩ 724-5073
150M x 5 15 μH ±20 % 1.1 A 192 mΩ  
220M x 5 22 μH ±20 % 1 A 306 mΩ 724-5077
Total number of parts 45

Surface Mount Inductors and Chokes

規格
Attribute Value
Kit Includes Wire Wound Inductor
Number of Pieces 45
此為已停產產品