- RS庫存編號:
- 182-0440
- 製造零件編號:
- M12A-06BMMM-SL8D01
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於2024/9/13發貨,3 工作日送達。
已增加
單價 个
HK$98.14
單位 | Per unit |
1 - 74 | HK$98.14 |
75 - 149 | HK$95.98 |
150 + | HK$93.93 |
- RS庫存編號:
- 182-0440
- 製造零件編號:
- M12A-06BMMM-SL8D01
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Industrial M12A-06BMMM-SL8D01 is M12 series male 8m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.25 mm² |
Sheath Material | PUR |
Length | 8m |
Sheath Colour | Black |
Connector 1 Number of Contacts | 6 |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Voltage Rating | 30 V ac/dc |
Current Rating | 2 A |
IP Rating | IP68, IP69K |
Conductor Material | Copper |
Standards Met | UL2517 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Connector 1 Housing Gender | Male |
American Wire Gauge | 24 AWG |
Operating Temperature Range | -25 → +85 °C |
Outer Diameter | 5mm |