- RS庫存編號:
- 669-3364
- 製造零件編號:
- 1838258-3
- 製造商:
- TE Connectivity
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 669-3364
- 製造零件編號:
- 1838258-3
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
M12 Connector With Cable
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M12 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.
規格
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Sheath Material | Polyurethane PUR |
Sheath Colour | Black |
Length | 5m |
American Wire Gauge | 22 |