Turck M23 to Unterminated Cable assembly, 9 Core

  • RS庫存編號 848-3377
  • 製造零件編號 CKMS 12-9-203-5
  • 製造商 Turck
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

CKM Series

The CKM Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

規格
Attribute Value
Connector A M23
Connector B Unterminated
Number of Cores 9
Current Rating 6 A
Sheath Colour Yellow
IP Rating IP67
Voltage Rating 300 V
Cable Shape Multicore
Sheath Material Polyvinyl Chloride PVC
Connector A Housing Gender Socket
Conductor Material Brass
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Insulation Material PVC
Outer Diameter 26mm
American Wire Gauge 18 AWG, 20 AWG, 36 (Shield) AWG
此為已停產產品