Turck M27 to Unterminated Cable assembly, 25 Core

  • RS庫存編號 848-3380
  • 製造零件編號 DK 26-631-5
  • 製造商 Turck
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

DK Series

The professional DK Series of male to female cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Male to Female

New product line from Turck Banner, eurofast® & picofast® cordsets. These industrial connectivity products are available as angled or straight configuration with either M8 or M12 connection. A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

規格
Attribute Value
Connector A M27
Connector B Unterminated
Number of Cores 25
Current Rating 3 A
Sheath Colour Yellow
IP Rating IP67
Voltage Rating 150 V
Cable Shape Multicore
American Wire Gauge 22 AWG
Sheath Material Polyvinyl Chloride PVC
Outer Diameter 30mm
Insulation Material PVC
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Conductor Material Brass
Connector A Housing Gender Socket
此為已停產產品