Turck RJ45 to M12 Cable assembly, 8 Core

  • RS庫存編號 848-3462
  • 製造零件編號 RJ45 FKFD 840-1M
  • 製造商 Turck
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

FKFD Series

The FKFD Series of RJ45 cordsets and cable connectors from Turck Banner

Cordset & Cable Connector Male to RJ45

規格
Attribute Value
Connector A RJ45
Connector B M12
Number of Cores 8
Current Rating 1.5 A
Sheath Colour Blue
IP Rating IP20 (RJ45), IP68
Voltage Rating 42 V
American Wire Gauge 24 AWG
Sheath Material Thermoplastic Elastomers TPE
Minimum Operating Temperature -40°C
Insulation Material HDPE
Outer Diameter 19mm
Connector A Housing Gender Plug
Conductor Material Brass
Maximum Operating Temperature +75°C
Connector B Housing Gender Socket
此為已停產產品