Turck M12 to Unterminated Cable assembly, 8 Core

  • RS庫存編號 848-3560
  • 製造零件編號 RKS 8T-2
  • 製造商 Turck
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
產品詳細資訊

RKS Series

The RKS Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

規格
Attribute Value
Connector A M12
Connector B Unterminated
Number of Cores 8
Current Rating 2 A
Sheath Colour Grey
IP Rating IP67
Voltage Rating 60 V ac, 75 V dc
Cable Shape Multicore
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 24 AWG, 26 (Drain) AWG
Outer Diameter 15mm
Connector A Housing Gender Socket
Conductor Material Brass
Maximum Operating Temperature +105°C
Insulation Material PVC
Minimum Operating Temperature -40°C
此為已停產產品