Turck M12 to M12 Cable assembly, 10 Core

  • RS庫存編號 848-3696
  • 製造零件編號 WKC 10T-5-RSC 10T/S90
  • 製造商 Turck
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

WKC Series

The WKC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

規格
Attribute Value
Connector A M12
Connector B M12
Number of Cores 10
Current Rating 2 A
Sheath Colour Grey
IP Rating IP68
Voltage Rating 60 V ac, 75 V dc
Minimum Operating Temperature -40°C
Insulation Material PVC
Outer Diameter 15 (End2)mm
American Wire Gauge 24 AWG
Sheath Material Thermoplastic Polyurethane TPU
Connector B Housing Gender Plug
Connector A Housing Gender Socket
Maximum Operating Temperature +90°C
Conductor Material Brass
此為已停產產品