Turck M12 to Unterminated Cable assembly, 4 Core

  • RS庫存編號 848-3756
  • 製造零件編號 WSS RJ45S 841-8M
  • 製造商 Turck
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
產品詳細資訊

Eurofast Ethernet Series

The Eurofast Series of RJ45 cordsets and cable connectors from Turck Banner

Cordset & Cable Connector Male to RJ45

規格
Attribute Value
Connector A M12
Connector B Unterminated
Number of Cores 4
Current Rating 1.5 A
Sheath Colour Blue
IP Rating IP20 (RJ45), IP67
Voltage Rating 42 V
Sheath Material Thermoplastic Elastomers TPE
Outer Diameter 15mm
American Wire Gauge 24 AWG
Insulation Material HDPE
Connector A Housing Gender Plug
Conductor Material Brass
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
此為已停產產品