- RS庫存編號:
- 851-0215
- 製造零件編號:
- JBXSCFD0G04MSS1
- 製造商:
- Souriau Sunbank by Eaton
此產品已停售
- RS庫存編號:
- 851-0215
- 製造零件編號:
- JBXSCFD0G04MSS1
- 製造商:
- Souriau Sunbank by Eaton
法例與合規
- COO (Country of Origin):
- DO
產品詳細資訊
Souriau JBX/JDX Series of Receptacles
The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right angle PCB termination and all receptacles have a robust design to ensure high performance in extreme climatic conditions.
Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated
Souriau JBX/JDX Series of Receptacles
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40, IP69K |
Series | JBX |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Mating Type | Push-Pull |
Shell Size | 0 |
Housing Material | Brass |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 125.0°C |