- RS庫存編號:
- 857-5987
- 製造零件編號:
- 1455997
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/7/2發貨,3 工作日送達。
已增加
單價 毎盒:20 个
HK$2,406.80
Box(es) | Per Box | Per unit* |
1 + | HK$2,406.80 | HK$120.34 |
* 參考價格 |
- RS庫存編號:
- 857-5987
- 製造零件編號:
- 1455997
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
M8 Sensor Flush-type connector SACC Series
Number of Contacts: 3
Thread Size: M8
IP67 Rated
Rear/screw mounting with M8 fastening thread
Straight solder connection
Easy PCB assembly
1 piece connectors for wave soldering
Standard pin assignments and codings for signal transmission with a uniform design-in design
Optional shield connection to the housing and latching on the PCB for high transmission reliability
Thread Size: M8
IP67 Rated
Rear/screw mounting with M8 fastening thread
Straight solder connection
Easy PCB assembly
1 piece connectors for wave soldering
Standard pin assignments and codings for signal transmission with a uniform design-in design
Optional shield connection to the housing and latching on the PCB for high transmission reliability
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 4A |
Coding | A |
Voltage Rating | 50 V ac, 60 V dc |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |