- RS庫存編號:
- 861-3099
- 製造零件編號:
- 1696138
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 861-3099
- 製造零件編號:
- 1696138
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
規格
Attribute | Value |
---|---|
Series | SAC |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Length | 300mm |
Sheath Colour | Yellow |
Voltage Rating | 300 V |
Current Rating | 4 A |
IP Rating | IP65, IP67, IP68 |
American Wire Gauge | 22 AWG |
Conductor Material | Bare Cu litz wires |
Minimum Bend Radius | 52mm (Flexible), 52mm (Fixed) |
Outer Diameter | 5.2 mm ±0.2mm |