- RS庫存編號:
- 905-5100
- 製造零件編號:
- BCC0CYL
- 製造商:
- BALLUFF
- RS庫存編號:
- 905-5100
- 製造零件編號:
- BCC0CYL
- 製造商:
- BALLUFF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Connection Leads
Connection leads for use with Balluff proximity sensors.
規格
Attribute | Value |
---|---|
Number of Cores | 5 |
Length | 600mm |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 5 |
Connector 2 | Unterminated |
Connector 2 Number of Contacts | 5 |
Voltage Rating | 300 V ac/dc |
Current Rating | 4 A |
IP Rating | IP67 |
Operating Temperature Range | -40 → +105 °C |