- RS庫存編號:
- 425-480
- 製造零件編號:
- HD34-24-19PE-059
- 製造商:
- Deutsch
此產品已停售
- RS庫存編號:
- 425-480
- 製造零件編號:
- HD34-24-19PE-059
- 製造商:
- Deutsch
法例與合規
產品詳細資訊
HD30 Metal Receptacles
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
HD30 Range
A range of Heavy Duty Size 24 metal, bayonet type sealed circular connectors.,Available in 3 planforms, in standard or `reverse sex` options.,Supplied with threaded adaptor and cable clamp arrangement.,Uses Deutsch solid contacts size 12 (stock no 425-828), 16 (stock no. 425-761) and 20 (stock no. 425-834) depending on the planform selected.
Sealed to IP67
Operating Temperature -55DegC - +125DegC
Durable – 100 mating cycles minimum
Vibration poof – 20g`s at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Operating Temperature -55DegC - +125DegC
Durable – 100 mating cycles minimum
Vibration poof – 20g`s at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
規格
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | HD30 |
Mating Type | Bayonet |
Shell Size | 24 |
Housing Material | Aluminium |
Strain Relief | Yes |
Contact Plating | Nickel |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Contact Material | Copper |