- RS庫存編號:
- 125-1080
- 製造商:
- RS PRO
當前暫無庫存,可於2024/4/29發貨,3 工作日送達。
已增加
單價 个
HK$64.74
單位 | Per unit |
1 - 9 | HK$64.74 |
10 - 24 | HK$62.48 |
25 - 49 | HK$60.18 |
50 - 249 | HK$58.27 |
250 + | HK$47.96 |
- RS庫存編號:
- 125-1080
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
RS Pro Circular Connector Plug Right Angle
From RS Pro, these miniature right angle connectors are primarily intended for low voltage and signal applications. With the 2-pin, all the way up to 8-pin available, you are sure to find a model suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
Current Rating: 1A
Voltage Rating: 48 V
Body Orientation: Right Angle (90°)
Voltage Rating: 48 V
Body Orientation: Right Angle (90°)
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
Current Rating | 1.0A |
Body Orientation | Right Angle |
Voltage Rating | 48.0 V |
Mating Type | Threaded |
Pole Format | 8P |
Contact Plating | Tin |