- RS庫存編號:
- 186-4604
- 製造零件編號:
- FLKD-03FGMS-GCP-215
- 製造商:
- Amphenol Industrial
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个 (以毎袋:5)
HK$470.358
單位 | Per unit | Per Bag* |
5 - 45 | HK$470.358 | HK$2,351.79 |
50 - 495 | HK$451.546 | HK$2,257.73 |
500 + | HK$432.728 | HK$2,163.64 |
* 參考價格 |
- RS庫存編號:
- 186-4604
- 製造零件編號:
- FLKD-03FGMS-GCP-215
- 製造商:
- Amphenol Industrial
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKD-03FGMS-GCP-215 180° Male Field Installable Plug
Housing Size 2
Male Housing & Male contact gender
3 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
Male Housing & Male contact gender
3 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 17.0A |
Series | FLOS K |
Body Orientation | Straight |
Voltage Rating | 800.0 V |
Mating Type | Push-Pull |
Shell Size | 2 |
Housing Material | Thermoplastic |
Pole Format | 3P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |