- RS庫存編號:
- 709-3355
- 製造零件編號:
- TM1121-P04
- 製造商:
- Toughcon
此產品已停售
- RS庫存編號:
- 709-3355
- 製造零件編號:
- TM1121-P04
- 製造商:
- Toughcon
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Cable Receptacle
The cable-mounted receptacle comprises a die-cast zinc shell with vibration protection and a plastic contact holder. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. The contact holder can be keyed by turning.
Material Nickel-plated zinc die-cast, PPO with GF
Temperature range -55°C to +105°C
Temperature range -55°C to +105°C
Note
Images are a representitive only the pin and sockets do vary.
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Series | TM |
Body Orientation | Straight |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |