- RS庫存編號:
- 839-7728
- 製造零件編號:
- MFS 3131-0
- 製造商:
- Turck
此產品已停售
- RS庫存編號:
- 839-7728
- 製造零件編號:
- MFS 3131-0
- 製造商:
- Turck
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Turck Microfast Connectors
Professional range of Turck Microfast wireless connectors and receptacles
Brass
IP67 Rated
Various combinations of poles available
IP67 Rated
Various combinations of poles available
Turck Minifast Series
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 4A |
Series | MFS |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Threaded |
Housing Material | PBT |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |