- RS庫存編號:
- 839-8358
- 製造零件編號:
- B 8151-0/PG9/LABEL
- 製造商:
- Turck
- RS庫存編號:
- 839-8358
- 製造零件編號:
- B 8151-0/PG9/LABEL
- 製造商:
- Turck
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount
Brass
IP67/68 Rated
Cable or PCB Mount
Turck Minifast Series
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | B |
Body Orientation | Straight |
Voltage Rating | 60 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Nylon |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |