- RS庫存編號:
- 839-8383
- 製造零件編號:
- B1N360V-Q20L60-2LI2-H1151
- 製造商:
- Turck
此產品已停售
- RS庫存編號:
- 839-8383
- 製造零件編號:
- B1N360V-Q20L60-2LI2-H1151
- 製造商:
- Turck
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Turck B1N360 Single Axis Inclinometer
The TURCK inclinometers incorporate a micromechanical pendulum, operating on the principle of MEMS technology (Mikro Elektro Mechanic Systems). The pendulum consists of two 'plate' electrodes arranged in parallel with a dielectric placed in the middle. When the sensor is inclined, the dielectric in the middle moves, causing the capacitance ratio between both electrodes to change. The downstream electronics evaluates this change in capacitance and generates a corresponding output signal.
Compact housing
M12x1 plug connectors
IP68 Rated
4 – 20mA analog output
M12x1 plug connectors
IP68 Rated
4 – 20mA analog output
Turck Banner Inclination Sensors
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 20mA |
Body Orientation | Straight |
Series | B1N |
Voltage Rating | 30 V dc |
Mating Type | Threaded |
Housing Material | PC, Plastic |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |