- RS庫存編號:
- 839-8594
- 製造零件編號:
- BSV 4140-0/9
- 製造商:
- Turck
此產品已停售
- RS庫存編號:
- 839-8594
- 製造零件編號:
- BSV 4140-0/9
- 製造商:
- Turck
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Turck BSV Series Sensor Connectors
Turck BSV professional series of field wireable connectors.
Screw terminal connections
Glass filled nylon body
IP67 Rated
Glass filled nylon body
IP67 Rated
Turck Minifast Series
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 9A |
Series | BSV |
Body Orientation | Straight |
Voltage Rating | 600 V |
Mating Type | Threaded |
Housing Material | GF Nylon |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |