RS PRO Circular Connector, 5 Contacts, Front Mount, Socket, Female, IP68

可享批量折扣

小計(1 件)*

HK$192.21

Add to Basket
選擇或輸入數量
有库存
  • 另外 58 件在 2025年11月17日 发货
  • 另外 60 件在 2025年12月16日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位
每單位
1 - 9HK$192.21
10 - 49HK$184.51
50 - 99HK$176.83
100 - 499HK$172.98
500 +HK$142.36

* 參考價格

RS庫存編號:
131-6369
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

30A

Body Orientation

Straight

Series

SP21

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

5P

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Front Mount Socket 30A Circular Connectors (Threaded) IP68


Front Panel Mount Connector Sockets with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination

相关链接