- RS庫存編號:
- 178-6537
- 製造零件編號:
- 0272 04
- 製造商:
- Lumberg
- RS庫存編號:
- 178-6537
- 製造零件編號:
- 0272 04
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Quicklock chassis socket, size 20, straight version, with plastic housing, solder terminals and protecting cap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 20.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |
Series Number | 0272 |
Minimum Operating Temperature | -40°C |