RS PRO Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Plug, Male, IP67

可享批量折扣

小計(1 件)*

HK$162.80

Add to Basket
選擇或輸入數量
有库存
  • 9 件将从其他地点发货
  • 另外 25 件在 2026年1月14日 发货
  • 另外 75 件在 2026年3月05日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位
每單位
1 - 9HK$162.80
10 - 49HK$156.30
50 - 99HK$149.80
100 - 499HK$146.50
500 +HK$120.60

* 參考價格

RS庫存編號:
201-7154
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Contacts

4

Mounting Type

Screw Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Series

CNM12

Coding

D

COO (Country of Origin):
IN

RS PRO M12 Screw Connectors


Introducing the range of RS PRO M12 Screw Connectors, ideal for sensor and actuator applications in production and manufacturing environments. This sensor style connector has been designed with an M12 threaded interface and an industry-standard D coding which helps prevent miss-mating. The connectors are quick and easy to install, saving on valuable time and resource and allowing complete flexibility for connection and easy incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.

Features and Benefits:


  • This high-performance RS PRO screw connector comes with an M12 circular threaded interface and industry-standard D coding, which prevents miss-mating

  • The ultra-durable connector has a brass nickel-plated housing and a neoprene O-ring seal which is IP67 rated, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur

  • It is quick and easy to install thanks to the threaded interface, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to sensor and actuator applications in sensing and automation systems used in industrial environments

  • Insulation Resistance is less than 100 Megohms

Applications:


Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines and manufacturing

  • Factory automation

  • Industrial production and automation

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接