可享批量折扣
小計(1 件)*
HK$222.80
订单金额满 HK$250.00 享免费送货服务
有库存
- 3 件将从其他地点发货
- 另外 10 件在 2026年1月27日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$222.80 |
| 5 - 9 | HK$220.60 |
| 10 - 49 | HK$216.10 |
| 50 - 249 | HK$207.20 |
| 250 + | HK$170.50 |
* 參考價格
- RS庫存編號:
- 207-0779
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Contacts | 26 | |
| Mounting Type | Rear Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Series | SP29 | |
| Body Orientation | Straight | |
| Voltage Rating | 400V | |
| Mating Type | Threaded | |
| Housing Material | Nylon, PC | |
| Pole Format | 26P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Contacts 26 | ||
Mounting Type Rear Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Series SP29 | ||
Body Orientation Straight | ||
Voltage Rating 400V | ||
Mating Type Threaded | ||
Housing Material Nylon, PC | ||
Pole Format 26P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Solder Industrial Power Connector 26 Pin
RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Features and Benefits
- Dust cap attached for easy protection
- Solder termination for solid connection
- Rubber seal inside the inner lid for extra protection making your industrial plug watertight
- Made from Polycarbonate (PC) plastic
- Female 26 pin circular panel mount connector has a socket type connection
- This twenty six-pin female industrial power connector provides an easy assemble with outstanding cable protection
- Integral compression nut to provide a reliable connection
- Abrasion, heat and corrosion resistant
- Temperature range of -40°C to +85 °C
- It has a voltage rating of 500V and current rating is up to 5A per contact
Applications
Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- RS PRO Circular Connector Rear Mount Male, IP68
- RS PRO Circular Connector Rear Mount Female, IP68
- RS PRO Circular Connector Rear Mount Female, IP68
- RS PRO Circular Connector Rear Mount Female, IP68
- RS PRO Circular Connector Rear Mount Female, IP68
- RS PRO Circular Connector Rear Mount Female, IP68
- RS PRO Circular Connector Rear Mount Female, IP68
- RS PRO Circular Connector Rear Mount Female, IP68