RS PRO Circular Connector, 8 Contacts, Rear, Socket, Female, IP68, SP29 Series

可享批量折扣

小計(1 件)*

HK$225.24

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$225.24
5 - 9HK$222.97
10 - 49HK$218.41
50 - 249HK$209.45
250 +HK$172.38

* 參考價格

RS庫存編號:
207-0786
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Rear

Current

25A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

SP29

Orientation

Straight

Voltage

500 V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Shell Size

38.8 mm

Mating Type

Threaded

Housing Material

Nylon, Polycarbonate

Maximum Operating Temperature

85°C

Pole Format

8

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Solder Industrial Power Connector 8 Pin


RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.

Features and Benefits


  • Dust cap attached for easy protection

  • Solder termination for solid connection

  • Rubber seal inside the inner lid for extra protection making your industrial plug watertight

  • Made from Polycarbonate (PC) plastic

  • Female 8 pin circular panel mount connector has a socket type connection

  • This eight-pin female industrial power connector provides an easy assemble with outstanding cable protection

  • Integral compression nut to provide a reliable connection

  • Abrasion, heat and corrosion resistant

  • Temperature range of -40°C to +85 °C

  • It has a voltage rating of 500V and current rating is up to 25A per contact

  • Applications


    Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in

    Shipyards and Ports

    Heavy Industry

    Entertainment and sports

    Construction sites

    Food industry

    Agriculture

    What is the difference between Male and Female Connectors?


    A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接