RS PRO Circular Connector, 4 Contacts, Cable Mount, 12.8 mm Connector, Socket, Female, IP68
- RS庫存編號:
- 240-6502
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$607.50
订单金额满 HK$250.00 享免费送货服务
有库存
- 9 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$607.50 |
| 10 - 49 | HK$577.19 |
| 50 + | HK$475.03 |
* 參考價格
- RS庫存編號:
- 240-6502
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | 12.8 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 7A | |
| Body Orientation | Straight | |
| Mating Type | Push-Pull | |
| Housing Material | Chrome Plated Brass | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Outer Diameter | 4.2→4.7mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size 12.8 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 7A | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Housing Material Chrome Plated Brass | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Outer Diameter 4.2→4.7mm | ||
- COO (Country of Origin):
- CN
RS PRO Waterproof Circular Cable Mount Connector
Introducing the range of waterproof RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with push pull latching system making them easy to install. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP68 rated and has 360° EMC shielding, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in high-end indoor applications.
Features and Benefits
- This high-performance RS PRO waterproof circular connector comes with a push pull locking and a high mating life
- The chrome plated brass connector is IP68 rated and has 360° EMC shielding meaning it is ideal for even harsh environment applications
- It is quick and easy to install thanks to the push pull latching system, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required
Applications
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Instrumentation
Process control
Robotics
Assembly lines and manufacturing
Factory automation
Industrial production and automation
Medical devices
Instrumentation
Process control
Robotics
Assembly lines and manufacturing
Factory automation
Industrial production and automation
Medical devices
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68