RS PRO Circular Connector, 5 Contacts, Cable, 12.8 mm Connector, Socket, Female, IP68
- RS庫存編號:
- 240-6503
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$615.43
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$615.43 |
| 10 - 49 | HK$584.59 |
| 50 + | HK$481.13 |
* 參考價格
- RS庫存編號:
- 240-6503
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 6.8A | |
| Connector Size | 12.8 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Push Pull | |
| Housing Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 250°C | |
| Pole Format | 5 | |
| Standards/Approvals | CE, IEC, RoHS | |
| Contact Plating | Gold | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 6.8A | ||
Connector Size 12.8 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Push Pull | ||
Housing Material Chrome Plated Brass | ||
Maximum Operating Temperature 250°C | ||
Pole Format 5 | ||
Standards/Approvals CE, IEC, RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO Waterproof Circular Cable Mount Connector
Introducing the range of waterproof RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with push pull latching system making them easy to install. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP68 rated and has 360° EMC shielding, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in high-end indoor applications.
Features and Benefits
Applications
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Instrumentation
Process control
Robotics
Assembly lines and manufacturing
Factory automation
Industrial production and automation
Medical devices
相关链接
- RS PRO Circular Connector Cable Socket IP68
- RS PRO Circular Connector Cable Socket IP68
- RS PRO Circular Connector Cable Socket IP68
- RS PRO Circular Connector Cable Socket IP68
- RS PRO Circular Connector Cable Socket IP68
- RS PRO Circular Connector Cable Socket IP68
- RS PRO Circular Connector Cable Socket IP68
- RS PRO Circular Connector Cable Socket IP68