RS PRO Circular Connector, 8 Contacts, Cable Mount, 12.8 mm Connector, Socket, Female, IP68

可享批量折扣

小計(1 件)*

HK$638.47

Add to Basket
選擇或輸入數量
有庫存
  • 加上 10 件從 2025年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$638.47
10 - 49HK$606.52
50 +HK$499.16

* 參考價格

RS庫存編號:
240-6506
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

12.8 mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

3.8A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

8P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Shielded

Maximum Operating Temperature

250°C

Outer Diameter

4.2→4.7mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

RS PRO Waterproof Circular Cable Mount Connector


Introducing the range of waterproof RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with push pull latching system making them easy to install. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP68 rated and has 360° EMC shielding, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in high-end indoor applications.

Features and Benefits


  • This high-performance RS PRO waterproof circular connector comes with a push pull locking and a high mating life

  • The chrome plated brass connector is IP68 rated and has 360° EMC shielding meaning it is ideal for even harsh environment applications

  • It is quick and easy to install thanks to the push pull latching system, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required

Applications


Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Instrumentation
Process control
Robotics
Assembly lines and manufacturing
Factory automation
Industrial production and automation
Medical devices

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接