RS PRO Circular Connector, 20 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67

可享批量折扣

小計(1 套)*

HK$354.47

Add to Basket
選擇或輸入數量
有库存
  • 6 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
每對
1 - 4HK$354.47
5 - 9HK$347.43
10 - 24HK$340.39
25 +HK$323.44

* 參考價格

RS庫存編號:
250-6143
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Contacts

20

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SY29

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

20P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO 20 Pole 5A Cable Mount Circular Connector Set (SY29)


The RS PRO cable mount circular connector set offers a reliable way to create secure wire connections in industrial and automated applications.

Featuring separate male and female circular connectors with a quick connecting bayonet fitting the RS PRO circular connector set is easy to install and includes numbered receptacles reducing soldering errors and saving time and rework.

Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.

Kit Includes


1 x Male circular connector: 70.6mm length

1 x Female circular connector: 71.2mm length

Features and benefits


  • IP67 rating

  • Cable mount

  • Bayonet coupling

  • Maximum wire size of <0.75mm (18AWG)

  • Cable outer diameter range of 13 to 16mm

  • Temperature range of -40 to 85°C

Suitable Applications


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接