RS PRO Circular Connector, 35 Contacts, Cable, Standard Connector, Plug, Socket, Male/Female, IP67, SY29 Series

可享批量折扣

小計(1 套)*

HK$400.72

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每對
1 - 4HK$400.72
5 - 9HK$392.76
10 - 24HK$384.79
25 +HK$365.64

* 參考價格

RS庫存編號:
250-6151
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Contacts

35

Product Type

Circular Connector

Mount Type

Cable

Connector Size

Standard

Current

5A

Plug/Socket

Plug, Socket

Contact Gender

Male/Female

IP Rating

IP67

Series

SY29

Orientation

Straight

Voltage

400 V

Minimum Operating Temperature

-40°C

Mating Type

Bayonet

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Pole Format

35

Standards/Approvals

CE, RoHS

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO 35 Pole 5A Cable Mount Circular Connector Set (SY29)


The RS PRO cable mount circular connector set offers a reliable way to create secure wire connections in industrial and automated applications. ;Featuring separate male and female circular connectors with a quick connecting bayonet fitting the RS PRO circular connector set is easy to install and includes numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.

Kit Includes


1 x Male circular connector: 70.6mm length;1 x Female circular connector: 71.2mm length

Features and benefits


  • IP67 rating

  • Cable mount

  • Bayonet coupling

  • Maximum wire size of <0.75mm (18AWG)

  • Cable outer diameter range of 13 to 16mm

  • Temperature range of -40 to 85°C

  • Suitable Applications


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接