RS PRO Circular Connector, 9 Contacts, Cable, Standard Connector, Plug, Socket, Male/Female, IP67, SY29 Series
- RS庫存編號:
- 250-6164
- 製造商:
- RS PRO
可享批量折扣
小計(1 套)*
HK$323.73
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 17 件從 2026年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 - 4 | HK$323.73 |
| 5 - 9 | HK$317.26 |
| 10 - 24 | HK$310.92 |
| 25 + | HK$295.34 |
* 參考價格
- RS庫存編號:
- 250-6164
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Current | 255A | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Male/Female | |
| IP Rating | IP67 | |
| Series | SY29 | |
| Orientation | Straight | |
| Voltage | 500 V | |
| Mating Type | Bayonet | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Pole Format | 4+5P | |
| Standards/Approvals | CE, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Contacts 9 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size Standard | ||
Current 255A | ||
Plug/Socket Plug, Socket | ||
Contact Gender Male/Female | ||
IP Rating IP67 | ||
Series SY29 | ||
Orientation Straight | ||
Voltage 500 V | ||
Mating Type Bayonet | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Pole Format 4+5P | ||
Standards/Approvals CE, RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO 4 + 5 Pole 25A Cable Mount Circular Connector Set (SY29)
The RS PRO cable mount circular connector set offers a reliable way to create secure wire connections in industrial and automated applications. ;Featuring separate male and female circular connectors with a quick connecting bayonet fitting the RS PRO circular connector set is easy to install and includes numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Kit Includes
1 x Male circular connector: 70.6mm length;1 x Female circular connector: 71.2mm length
Features and benefits
Suitable Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Circular Connector Cable Plug IP67, SY29 Series
- RS PRO Circular Connector Cable Plug IP67, SY29 Series
- RS PRO Circular Connector Flange Socket IP67, SY29 Series
- RS PRO Circular Connector Front Socket IP67, SY29 Series
- RS PRO Circular Connector Cable Socket IP67, SY29 Series
- RS PRO Circular Connector Flange Socket IP67, SY29 Series
- RS PRO Circular Connector Cable Socket IP67, SY29 Series
- RS PRO Circular Connector Front Socket IP67, SY29 Series