RS PRO Circular Connector, 9 Contacts, Flange, Standard Connector, Socket, Male, IP67, SY29 Series

可享批量折扣

小計(1 件)*

HK$162.70

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$162.70
5 - 9HK$159.48
10 - 24HK$156.25
25 +HK$148.40

* 參考價格

RS庫存編號:
250-6262
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Circular Connector

Number of Contacts

9

Mount Type

Flange

Current

255A

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

SY29

Orientation

Straight

Voltage

500 V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Mating Type

Bayonet

Housing Material

Polyamide 66, Polycarbonate

Maximum Operating Temperature

85°C

Pole Format

4+5P

Standards/Approvals

CE, RoHS

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO 4 + 5 Pole 25A Flanged Panel Mount Connector (SY29)


RS PRO SY29 series of connectors offer a reliable way to panel mount wire connections in industrial and automated applications. ;Complete with a secure flanged design and a quick connecting bayonet fitting it is simple and easy to connect to and features numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.

Features and benefits


  • IP67 rating

  • Panel mount

  • Bayonet coupling

  • Maximum wire size of <4mm (11AWG)

  • 28mm diameter Panel Cut Out

  • Suitable Applications


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接