Hirose Circular Connector, 4 Contacts, Cable, Miniature Connector, Plug, Male, IP67, IP68, LF Series
- RS庫存編號:
- 688-1836
- 製造零件編號:
- LF10WBJ-4P
- 製造商:
- Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$817.50
訂單超過 HK$250.00 免費送貨
有庫存
- 45 件準備從其他地點送貨
- 加上 95 件從 2026年9月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | HK$163.50 | HK$817.50 |
| 50 - 245 | HK$160.04 | HK$800.20 |
| 250 - 495 | HK$155.16 | HK$775.80 |
| 500 - 1245 | HK$151.46 | HK$757.30 |
| 1250 + | HK$148.14 | HK$740.70 |
* 參考價格
- RS庫存編號:
- 688-1836
- 製造零件編號:
- LF10WBJ-4P
- 製造商:
- Hirose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirose | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 10A | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | LF | |
| Orientation | Straight | |
| Voltage | 125.0V | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Bayonet | |
| Shell Size | 10 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| 選取全部 | ||
|---|---|---|
品牌 Hirose | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 10A | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series LF | ||
Orientation Straight | ||
Voltage 125.0V | ||
Minimum Operating Temperature -25°C | ||
Mating Type Bayonet | ||
Shell Size 10 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Zinc Alloy | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- JP
Cable Plug (Jack)
Jack with Male contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
相关链接
- Hirose Circular Connector Panel Mount Plug IP67 LF Series
- Hirose Circular Connector Cable Socket IP67 LF Series
- Hirose Circular Connector Cable Socket IP67 LF Series
- Hirose Circular Connector Cable Socket IP67 LF Series
- Hirose Circular Connector Cable Plug IP67 LF Series
- Hirose Circular Connector Cable Plug IP67 LF Series
- Hirose Circular Connector Cable Plug IP67 LF Series
- Hirose Circular Connector Panel Mount Socket IP67 LF Series