Hirose Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, IP68, LF Series
- RS庫存編號:
- 688-1852
- 製造零件編號:
- LF10WBR-12S
- 製造商:
- Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 5 件)*
HK$486.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 480 件從 2026年4月06日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | HK$97.20 | HK$486.00 |
| 50 - 245 | HK$94.28 | HK$471.40 |
| 250 - 495 | HK$91.36 | HK$456.80 |
| 500 - 1245 | HK$89.42 | HK$447.10 |
| 1250 + | HK$87.48 | HK$437.40 |
* 參考價格
- RS庫存編號:
- 688-1852
- 製造零件編號:
- LF10WBR-12S
- 製造商:
- Hirose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirose | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67, IP68 | |
| Current Rating | 2.0A | |
| Body Orientation | Straight | |
| Series | LF | |
| Voltage Rating | 30 V ac, 42 V dc | |
| Shell Size | 10 | |
| Mating Type | Bayonet | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | +85°C | |
| 選取全部 | ||
|---|---|---|
品牌 Hirose | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67, IP68 | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Series LF | ||
Voltage Rating 30 V ac, 42 V dc | ||
Shell Size 10 | ||
Mating Type Bayonet | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature +85°C | ||
Chassis Socket (Female)
Receptacle with Female contacts

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
相关链接
- Hirose Circular Connector Panel Mount Plug IP67 LF Series
- Hirose Circular Connector Panel Mount Socket IP67 LF Series
- Hirose Circular Connector Cable Mount Socket IP67 LF Series
- Hirose Circular Connector Cable Mount IP67 LF Series
- Hirose Circular Connector Panel Mount Socket IP67 LF Series
- Hirose Circular Connector Cable Mount Socket IP67 LF Series
- Hirose Circular Connector Cable Mount Plug IP67 LF Series
- Hirose Circular Connector Cable Mount Plug IP67 LF Series